General Purpose Relay SPDT (1 Form C) 6VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39.11.0.006.0073

DigiKey Part Number
2066-39.11.0.006.0073-ND
Manufacturer
Manufacturer Product Number
39.11.0.006.0073
Description
ATEX/C1D2 EMR-MASTERBASIC, SPDT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
35 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VAC/DC
Must Release Voltage
0.6 VDC
Operate Time
5 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, EAC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
171.4 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,54000 Kč478,54 Kč
Unit Price without VAT:478,54000 Kč
Unit Price with VAT:579,03340 Kč