



38.51.7.024.5050 | |
|---|---|
DigiKey Part Number | 2066-38.51.7.024.5050-ND |
Manufacturer | |
Manufacturer Product Number | 38.51.7.024.5050 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 38.51.7.024.5050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 10.4 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 2.31 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,10000 Kč | 439,10 Kč |
| 10 | 391,02500 Kč | 3 910,25 Kč |
| 30 | 369,97467 Kč | 11 099,24 Kč |
| 50 | 360,56960 Kč | 18 028,48 Kč |
| 100 | 348,18380 Kč | 34 818,38 Kč |
| 250 | 332,44600 Kč | 83 111,50 Kč |
| 500 | 321,00914 Kč | 160 504,57 Kč |
| Unit Price without VAT: | 439,10000 Kč |
|---|---|
| Unit Price with VAT: | 531,31100 Kč |



