
32.21.7.024.4000 | |
|---|---|
DigiKey Part Number | 2066-32.21.7.024.4000-ND |
Manufacturer | |
Manufacturer Product Number | 32.21.7.024.4000 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18.7 VDC |
Packaging Bulk | Operate Time 6 ms |
Part Status Active | Release Time 4 ms |
Mounting Type | Operating Temperature -40°C ~ 85°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency cURus, EAC, VDE |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 2.88 kOhms |
Load - Max Switching 2400VA | Base Product Number |
Coil Current 8.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 20 | 109,29450 Kč | 2 185,89 Kč |
| 40 | 105,55175 Kč | 4 222,07 Kč |
| 60 | 103,41867 Kč | 6 205,12 Kč |
| 100 | 100,79040 Kč | 10 079,04 Kč |
| 260 | 96,05212 Kč | 24 973,55 Kč |
| 500 | 92,93630 Kč | 46 468,15 Kč |
| 1 000 | 89,74167 Kč | 89 741,67 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |



