
22.44.0.024.4610 | |
|---|---|
DigiKey Part Number | 2066-22.44.0.024.4610-ND |
Manufacturer | |
Manufacturer Product Number | 22.44.0.024.4610 |
Description | MODULAR CONTACTOR, 2NO + 2NC 40A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 40 A 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 400VAC - Nom | |
Features | Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -15°C ~ 55°C | |
Must Operate Voltage | 20.4 VAC/DC | |
Must Release Voltage | 4.8 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 20 ms | |
Release Time | 45 ms | |
Coil Current | 250 mA | |
Coil Power | 6VA | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 515,30000 Kč | 1 515,30 Kč |
| Unit Price without VAT: | 1 515,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 833,51300 Kč |

