22.34.0.120.4620 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Finder Relays, Inc.
In Stock: 2
Unit Price: 1 347,23000 Kč
Datasheet
Image for 22.34.0.120.4620 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22.34.0.120.4620

DigiKey Part Number
2066-22.34.0.120.4620-ND
Manufacturer
Manufacturer Product Number
22.34.0.120.4620
Description
RELAY 2NO + 2NC 25A 120VACDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 25 A 120VAC/DC Coil DIN Rail
Product Attributes
Filter Similar Products
Category
Termination Style
Screw Terminal
Manufacturer
Finder Relays, Inc.
Operating Temperature
-20°C ~ 50°C
Series
Must Operate Voltage
88 VAC/DC
Packaging
Bulk
Must Release Voltage
12 VAC/DC
Part Status
Active
Contact Material
Silver Tin Oxide (AgSnO)
Mounting Type
DIN Rail
Operate Time
18 ms
Coil Voltage
120VAC/DC
Release Time
40 ms
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Coil Current
16.5 mA
Contact Rating (Current)
25 A
Coil Power
2W
Switching Voltage
250VAC - Nom
Coil Resistance
7.27kOhms
Features
Lighted Indicator, Mechanical Indicator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22.34.0.120.1620Finder Relays, Inc.22066-22.34.0.120.1620-ND1 347,23000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 334,00000 Kč1 334,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 334,00000 Kč
Unit Price with VAT:1 614,14000 Kč