
22.32.0.048.1320 | |
---|---|
DigiKey Part Number | 2066-22.32.0.048.1320-ND |
Manufacturer | |
Manufacturer Product Number | 22.32.0.048.1320 |
Description | RELAY DPST-NO 25A 48VACDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 25 A 48VAC/DC Coil DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 48VAC/DC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 38.4 VAC/DC | |
Must Release Voltage | 4.8 VAC/DC | |
Contact Material | Silver Nickel (AgNi) | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Coil Current | 42 mA | |
Coil Power | 2W | |
Coil Resistance | 1.1kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 877,57000 Kč | 877,57 Kč |
Unit Price without VAT: | 877,57000 Kč |
---|---|
Unit Price with VAT: | 1 061,85970 Kč |