


22.32.0.024.1520 | |
|---|---|
DigiKey Part Number | 2066-22.32.0.024.1520-ND |
Manufacturer | |
Manufacturer Product Number | 22.32.0.024.1520 |
Description | RLY CONTACTOR 1NC+1NO 25A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO/NC (1 Form A, 1 Form B) 25 A 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Contact Material | Silver Nickel (AgNi) | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Coil Current | 83 mA | |
Coil Power | 2VA | |
Coil Resistance | 289Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,05000 Kč | 973,05 Kč |
| 10 | 866,60800 Kč | 8 666,08 Kč |
| 25 | 827,49760 Kč | 20 687,44 Kč |
| 50 | 799,06200 Kč | 39 953,10 Kč |
| 100 | 771,58200 Kč | 77 158,20 Kč |
| 250 | 736,68040 Kč | 184 170,10 Kč |
| Unit Price without VAT: | 973,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,39050 Kč |






