Parametric Equivalent

22.32.0.024.1420 | |
|---|---|
DigiKey Part Number | 2066-22.32.0.024.1420-ND |
Manufacturer | |
Manufacturer Product Number | 22.32.0.024.1420 |
Description | RELAY DPST-NC 25A 24VACDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NC (2 Form B) 25 A 24VAC/DC Coil DIN Rail |
Category | Termination Style Screw Terminal |
Manufacturer Finder Relays, Inc. | Operating Temperature -20°C ~ 50°C |
Series | Must Operate Voltage 19.2 VAC/DC |
Packaging Bulk | Must Release Voltage 2.4 VAC/DC |
Part Status Active | Contact Material Silver Nickel (AgNi) |
Mounting Type DIN Rail | Operate Time 30 ms |
Coil Voltage 24VAC/DC | Release Time 20 ms |
Contact Form DPST-NC (2 Form B) | Coil Current 83 mA |
Contact Rating (Current) 25 A | Coil Power 2W |
Switching Voltage 250VAC - Nom | Coil Resistance 289Ohms |
Features Lighted Indicator, Mechanical Indicator | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22.32.0.024.4420 | Finder Relays, Inc. | 0 | 2066-22.32.0.024.4420-ND | 973,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,39000 Kč | 963,39 Kč |
| Unit Price without VAT: | 963,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,70190 Kč |


