Contactor DPST-NO (2 Form A) 25 A 12VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22.32.0.012.1320

DigiKey Part Number
2066-22.32.0.012.1320-ND
Manufacturer
Manufacturer Product Number
22.32.0.012.1320
Description
RELAY DPST-NO 25A 12VACDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 25 A 12VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination Style
Screw Terminal
Manufacturer
Finder Relays, Inc.
Operating Temperature
-20°C ~ 50°C
Series
Must Operate Voltage
9.6 VAC/DC
Packaging
Bulk
Must Release Voltage
1.2 VAC/DC
Part Status
Active
Contact Material
Silver Nickel (AgNi)
Mounting Type
DIN Rail
Operate Time
30 ms
Coil Voltage
12VAC/DC
Release Time
20 ms
Contact Form
DPST-NO (2 Form A)
Coil Current
165 mA
Contact Rating (Current)
25 A
Coil Power
2W
Switching Voltage
250VAC - Nom
Coil Resistance
72Ohms
Features
Lighted Indicator, Mechanical Indicator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1973,05000 Kč973,05 Kč
10866,60800 Kč8 666,08 Kč
25827,49760 Kč20 687,44 Kč
50799,06200 Kč39 953,10 Kč
100771,58200 Kč77 158,20 Kč
250736,68040 Kč184 170,10 Kč
Manufacturers Standard Package
Unit Price without VAT:973,05000 Kč
Unit Price with VAT:1 177,39050 Kč