
22.24.9.024.4000 | |
|---|---|
DigiKey Part Number | 2066-22.24.9.024.4000-ND |
Manufacturer | |
Manufacturer Product Number | 22.24.9.024.4000 |
Description | RELAY GEN PURPOSE DPST 20A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NC (2 Form B) 24VDC Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NC (2 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 8000VA | |
Coil Current | 52.2 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 21.6 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 8 ms | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, EAC | |
Relay Type | ||
Coil Resistance | 460 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,03000 Kč | 918,03 Kč |
| 10 | 817,68300 Kč | 8 176,83 Kč |
| 25 | 780,77280 Kč | 19 519,32 Kč |
| 50 | 753,94160 Kč | 37 697,08 Kč |
| 100 | 728,01540 Kč | 72 801,54 Kč |
| 250 | 695,08924 Kč | 173 772,31 Kč |
| Unit Price without VAT: | 918,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,81630 Kč |




