Impulse Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Impulse Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

20.23.9.024.0000

DigiKey Part Number
2066-20.23.9.024.0000-ND
Manufacturer
Manufacturer Product Number
20.23.9.024.0000
Description
RELAY IMPULSE DPST 16A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Impulse Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
230 mA
Coil Type
Latching, Single Coil
Features
Mechanical Indicator, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
21.6 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC, RINA, UKCA
Relay Type
Coil Resistance
105 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1876,04000 Kč876,04 Kč
10780,22300 Kč7 802,23 Kč
25745,01760 Kč18 625,44 Kč
50719,41660 Kč35 970,83 Kč
100694,67680 Kč69 467,68 Kč
250663,26048 Kč165 815,12 Kč
Manufacturers Standard Package
Unit Price without VAT:876,04000 Kč
Unit Price with VAT:1 060,00840 Kč