

20.23.8.120.0000 | |
|---|---|
DigiKey Part Number | 2066-20.23.8.120.0000-ND |
Manufacturer | |
Manufacturer Product Number | 20.23.8.120.0000 |
Description | RELAY IMPULSE DPST 16A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPST-NO/NC (1 Form A, 1 Form B) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 54 mA | |
Coil Type | Latching, Single Coil | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 680 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,50000 Kč | 790,50 Kč |
| 10 | 703,95000 Kč | 7 039,50 Kč |
| 25 | 672,17560 Kč | 16 804,39 Kč |
| 50 | 649,07940 Kč | 32 453,97 Kč |
| 100 | 626,76430 Kč | 62 676,43 Kč |
| 250 | 598,41840 Kč | 149 604,60 Kč |
| Unit Price without VAT: | 790,50000 Kč |
|---|---|
| Unit Price with VAT: | 956,50500 Kč |


