Impulse Relay SPST-NO (1 Form A) 12VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20.21.9.012.4000

DigiKey Part Number
2066-20.21.9.012.4000-ND
Manufacturer
Manufacturer Product Number
20.21.9.012.4000
Description
RELAY IMPULSE SPST 16A 12V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Impulse Relay SPST-NO (1 Form A) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
440 mA
Coil Type
Latching, Single Coil
Features
Mechanical Indicator, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
10.8 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, cULus, EAC, RINA, UKCA
Relay Type
Coil Resistance
27 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1716,75000 Kč716,75 Kč
10638,36200 Kč6 383,62 Kč
25609,55760 Kč15 238,94 Kč
50588,61700 Kč29 430,85 Kč
100568,37950 Kč56 837,95 Kč
250542,67996 Kč135 669,99 Kč
Manufacturers Standard Package
Unit Price without VAT:716,75000 Kč
Unit Price with VAT:867,26750 Kč