Impulse Relay SPST-NO (1 Form A) 120VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Impulse Relay SPST-NO (1 Form A) 120VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

20.21.8.120.0000

DigiKey Part Number
2066-20.21.8.120.0000-ND
Manufacturer
Manufacturer Product Number
20.21.8.120.0000
Description
RELAY IMPULSE SPST 16A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Impulse Relay SPST-NO (1 Form A) 120VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
54 mA
Coil Type
Latching, Single Coil
Features
Mechanical Indicator, Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC, RINA, UKCA
Relay Type
Coil Resistance
680 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1745,85000 Kč745,85 Kč
10664,27200 Kč6 642,72 Kč
25634,29920 Kč15 857,48 Kč
50612,50740 Kč30 625,37 Kč
100591,45280 Kč59 145,28 Kč
250564,70676 Kč141 176,69 Kč
Manufacturers Standard Package
Unit Price without VAT:745,85000 Kč
Unit Price with VAT:902,47850 Kč