
19.50.0.024.0000 | |
|---|---|
DigiKey Part Number | 2066-19.50.0.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 19.50.0.024.0000 |
Description | ANALOG OUTPUT MODULE 0-10V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Analog Output Module Output Module 100mA 24VAC/DC Output 24VAC/DC Supply |
Datasheet | Datasheet |
EDA/CAD Models | 19.50.0.024.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Analog Output Module | |
Color | Gray | |
Style | DIN Rail Mount | |
Voltage - Input | 24VAC/DC | |
Voltage - Output | 24VAC/DC | |
Current - Output | 100mA | |
Turn On Time | - | |
Turn Off Time | - | |
Features | Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 180,90000 Kč | 2 180,90 Kč |
| 10 | 1 942,06400 Kč | 19 420,64 Kč |
| 25 | 1 854,31160 Kč | 46 357,79 Kč |
| 50 | 1 790,52180 Kč | 89 526,09 Kč |
| 100 | 1 728,90670 Kč | 172 890,67 Kč |
| Unit Price without VAT: | 2 180,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 638,88900 Kč |


