
15.11.8.230.0400 | |
|---|---|
DigiKey Part Number | 2066-15.11.8.230.0400-ND |
Manufacturer | |
Manufacturer Product Number | 15.11.8.230.0400 |
Description | DIMMER 400W SLAVE 0-10V IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slave Dimmer 15 Series |
Datasheet | Datasheet |
EDA/CAD Models | 15.11.8.230.0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Slave Dimmer | |
For Use With/Related Products | 15 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 394,22800 Kč | 11 971,14 Kč |
| Unit Price without VAT: | 2 394,22800 Kč |
|---|---|
| Unit Price with VAT: | 2 897,01588 Kč |









