



097.71 | |
|---|---|
DigiKey Part Number | 2066-097.71-ND |
Manufacturer | |
Manufacturer Product Number | 097.71 |
Description | RETAINING CLIP FOR 97.01& 97.02 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down 46 and 86 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | 46 and 86 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 4,66100 Kč | 46,61 Kč |
| 30 | 4,41100 Kč | 132,33 Kč |
| 50 | 4,30260 Kč | 215,13 Kč |
| 100 | 4,15500 Kč | 415,50 Kč |
| 250 | 3,96896 Kč | 992,24 Kč |
| 500 | 3,83330 Kč | 1 916,65 Kč |
| 1 000 | 3,70222 Kč | 3 702,22 Kč |
| 5 000 | 3,41422 Kč | 17 071,10 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |


