



094.71 | |
|---|---|
DigiKey Part Number | 2066-094.71-ND |
Manufacturer | |
Manufacturer Product Number | 094.71 |
Description | METAL RETAINING CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clip, Hold Down 55 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Clip, Hold Down | |
For Use With/Related Products | 55 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 30 | 5,85200 Kč | 175,56 Kč |
| 50 | 5,70040 Kč | 285,02 Kč |
| 100 | 5,50670 Kč | 550,67 Kč |
| 250 | 5,25996 Kč | 1 314,99 Kč |
| 500 | 5,07978 Kč | 2 539,89 Kč |
| 1 000 | 4,90591 Kč | 4 905,91 Kč |
| 5 000 | 4,52415 Kč | 22 620,75 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |


