



093.20.1 | |
|---|---|
DigiKey Part Number | 2066-093.20.1-ND |
Manufacturer | |
Manufacturer Product Number | 093.20.1 |
Description | 20 POS JUMPER 38.X1 SERIES RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jumper 38 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jumper | |
For Use With/Related Products | 38 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 56,54800 Kč | 565,48 Kč |
| 25 | 53,99840 Kč | 1 349,96 Kč |
| 50 | 52,15060 Kč | 2 607,53 Kč |
| 100 | 50,36370 Kč | 5 036,37 Kč |
| 250 | 48,09380 Kč | 12 023,45 Kč |
| 500 | 46,44338 Kč | 23 221,69 Kč |
| 1 000 | 44,84837 Kč | 44 848,37 Kč |
| 5 000 | 41,34880 Kč | 206 744,00 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |




