
07F.25 | |
|---|---|
DigiKey Part Number | 2066-07F.25-ND |
Manufacturer | |
Manufacturer Product Number | 07F.25 |
Description | FILTER MAT - SIZE 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 155mm Sq Fan Replacement Filter Element Plastic Louvered, Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 155mm Sq | |
For Use With/Related Products | 7F Series | |
Features | Louvered, Self Extinguishing | |
Material | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 10 | 115,27000 Kč | 1 152,70 Kč |
| 25 | 106,01640 Kč | 2 650,41 Kč |
| 50 | 99,25500 Kč | 4 962,75 Kč |
| 100 | 92,78210 Kč | 9 278,21 Kč |
| 250 | 90,51500 Kč | 22 628,75 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |











