



022.35 | |
|---|---|
DigiKey Part Number | 2066-022.35-ND |
Manufacturer | |
Manufacturer Product Number | 022.35 |
Description | AUX MOD 1NO+1NC 6A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contact Block 22 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Contact Block | |
For Use With/Related Products | 22 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,91000 Kč | 843,91 Kč |
| 10 | 751,53900 Kč | 7 515,39 Kč |
| 25 | 717,61920 Kč | 17 940,48 Kč |
| 50 | 692,95500 Kč | 34 647,75 Kč |
| 100 | 669,13280 Kč | 66 913,28 Kč |
| 250 | 638,86752 Kč | 159 716,88 Kč |
| Unit Price without VAT: | 843,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,13110 Kč |



