



022.33 | |
|---|---|
DigiKey Part Number | 2066-022.33-ND |
Manufacturer | |
Manufacturer Product Number | 022.33 |
Description | AUX MOD 2 NO 6A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contact Block 22 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Contact Block | |
For Use With/Related Products | 22 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,96000 Kč | 768,96 Kč |
| 10 | 684,86200 Kč | 6 848,62 Kč |
| 25 | 653,94760 Kč | 16 348,69 Kč |
| 50 | 631,47900 Kč | 31 573,95 Kč |
| 100 | 609,77220 Kč | 60 977,22 Kč |
| 250 | 582,19416 Kč | 145 548,54 Kč |
| Unit Price without VAT: | 768,96000 Kč |
|---|---|
| Unit Price with VAT: | 930,44160 Kč |




