
L 43 II | |
|---|---|
DigiKey Part Number | 4833-L43II-ND |
Manufacturer | |
Manufacturer Product Number | L 43 II |
Description | Inspection Window 13.03 x 10.91" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Window Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FIBOX Enclosures | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Window | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 120,12000 Kč | 4 120,12 Kč |
| 5 | 3 525,87600 Kč | 17 629,38 Kč |
| Unit Price without VAT: | 4 120,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 985,34520 Kč |


