Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 19.400" L x 17.110" W (492.76mm x 434.59mm) X 10.690" (271.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR181610CHSSLT

DigiKey Part Number
4833-AR181610CHSSLT-ND
Manufacturer
Manufacturer Product Number
AR181610CHSSLT
Description
BOX PLASTIC 19.4"L X 17.11"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 19.400" L x 17.110" W (492.76mm x 434.59mm) X 10.690" (271.53mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
19.400" L x 17.110" W (492.76mm x 434.59mm)
Height
10.690" (271.53mm)
Area (L x W)
332in² (2142cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 431,51000 Kč14 431,51 Kč
513 377,78400 Kč66 888,92 Kč
1012 948,58500 Kč129 485,85 Kč
Manufacturers Standard Package
Unit Price without VAT:14 431,51000 Kč
Unit Price with VAT:17 462,12710 Kč