Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 19.400" L x 17.110" W (492.76mm x 434.59mm) X 10.690" (271.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR181610CHSSL

DigiKey Part Number
4833-AR181610CHSSL-ND
Manufacturer
Manufacturer Product Number
AR181610CHSSL
Description
BOX PLAS LGT GRY 19.4"LX17.11"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 19.400" L x 17.110" W (492.76mm x 434.59mm) X 10.690" (271.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
19.400" L x 17.110" W (492.76mm x 434.59mm)
Height
10.690" (271.53mm)
Area (L x W)
332in² (2142cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 128,23000 Kč12 128,23 Kč
511 242,54000 Kč56 212,70 Kč
1010 881,75200 Kč108 817,52 Kč
Manufacturers Standard Package
Unit Price without VAT:12 128,23000 Kč
Unit Price with VAT:14 675,15830 Kč