Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 11.100" L x 10.980" W (281.94mm x 278.89mm) X 6.920" (175.77mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1086CHSSLT

DigiKey Part Number
4833-AR1086CHSSLT-ND
Manufacturer
Manufacturer Product Number
AR1086CHSSLT
Description
BOX PLASTIC 11.1"L X 10.98"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 11.100" L x 10.980" W (281.94mm x 278.89mm) X 6.920" (175.77mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.100" L x 10.980" W (281.94mm x 278.89mm)
Height
6.920" (175.77mm)
Area (L x W)
122in² (787cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 267,62000 Kč7 267,62 Kč
56 736,53600 Kč33 682,68 Kč
106 520,21500 Kč65 202,15 Kč
256 245,11600 Kč156 127,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7 267,62000 Kč
Unit Price with VAT:8 793,82020 Kč