Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 11.100" L x 8.980" W (281.94mm x 228.09mm) X 6.710" (170.43mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1086CHSSL

DigiKey Part Number
4833-AR1086CHSSL-ND
Manufacturer
Manufacturer Product Number
AR1086CHSSL
Description
BOX PLAS LGT GRY 11.1"L X 8.98"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 11.100" L x 8.980" W (281.94mm x 228.09mm) X 6.710" (170.43mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.100" L x 8.980" W (281.94mm x 228.09mm)
Height
6.710" (170.43mm)
Area (L x W)
100in² (645cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 816,87000 Kč5 816,87 Kč
55 391,74000 Kč26 958,70 Kč
105 218,57000 Kč52 185,70 Kč
254 998,34720 Kč124 958,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5 816,87000 Kč
Unit Price with VAT:7 038,41270 Kč