
AR1086CHSC | |
|---|---|
DigiKey Part Number | 4833-AR1086CHSC-ND |
Manufacturer | |
Manufacturer Product Number | AR1086CHSC |
Description | BOX PLASTIC 11.1"L X 8.98"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 11.100" L x 8.980" W (281.94mm x 228.09mm) X 6.710" (170.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.100" L x 8.980" W (281.94mm x 228.09mm) | |
Height | 6.710" (170.43mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 099,78000 Kč | 5 099,78 Kč |
| 5 | 4 727,02800 Kč | 23 635,14 Kč |
| 10 | 4 575,19100 Kč | 45 751,91 Kč |
| 25 | 4 382,08960 Kč | 109 552,24 Kč |
| Unit Price without VAT: | 5 099,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 170,73380 Kč |




