Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 11.100" L x 8.980" W (281.94mm x 228.09mm) X 6.710" (170.43mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1086CHLT

DigiKey Part Number
4833-AR1086CHLT-ND
Manufacturer
Manufacturer Product Number
AR1086CHLT
Description
BOX PLASTIC 11.1"L X 8.98"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hinged Door, Lid 11.100" L x 8.980" W (281.94mm x 228.09mm) X 6.710" (170.43mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.100" L x 8.980" W (281.94mm x 228.09mm)
Height
6.710" (170.43mm)
Area (L x W)
100in² (645cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 710,96000 Kč6 710,96 Kč
56 220,61600 Kč31 103,08 Kč
106 020,84100 Kč60 208,41 Kč
255 766,79840 Kč144 169,96 Kč
Manufacturers Standard Package
Unit Price without VAT:6 710,96000 Kč
Unit Price with VAT:8 120,26160 Kč