Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 11.100" L x 8.980" W (281.94mm x 228.09mm) X 4.920" (124.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1084CHSSL

DigiKey Part Number
4833-AR1084CHSSL-ND
Manufacturer
Manufacturer Product Number
AR1084CHSSL
Description
BOX PLAS LGT GRY 11.1"L X 8.98"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 11.100" L x 8.980" W (281.94mm x 228.09mm) X 4.920" (124.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
11.100" L x 8.980" W (281.94mm x 228.09mm)
Height
4.920" (124.97mm)
Area (L x W)
100in² (645cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 706,00000 Kč5 706,00 Kč
55 289,06000 Kč26 445,30 Kč
105 119,20700 Kč51 192,07 Kč
254 903,15880 Kč122 578,97 Kč
Manufacturers Standard Package
Unit Price without VAT:5 706,00000 Kč
Unit Price with VAT:6 904,26000 Kč