



CVK101035A-811 | |
|---|---|
DigiKey Part Number | 2444-CVK101035A-811-ND |
Manufacturer | |
Manufacturer Product Number | CVK101035A-811 |
Description | TALL HDPE SPLIT BASE PEDESTAL, M |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bin Quantity | - | |
Shelf Quantity | - | |
Height | 35" | |
Color | Green | |
Material | High Density Polyethylene | |
Depth | 10" | |
Width | 10" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 4 109,51833 Kč | 49 314,22 Kč |
| Unit Price without VAT: | 4 109,51833 Kč |
|---|---|
| Unit Price with VAT: | 4 972,51718 Kč |

