



AS-N-VM | |
|---|---|
DigiKey Part Number | 2444-AS-N-VM-ND |
Manufacturer | |
Manufacturer Product Number | AS-N-VM |
Description | HOOK AND LOOP AS-N30 |
Customer Reference | |
Detailed Description | Hook and Loop AS-N30 Humidity Control Sheet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hook and Loop | |
For Use With/Related Products | AS-N30 Humidity Control Sheet |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 100 | 118,21870 Kč | 11 821,87 Kč |
| 500 | 91,97124 Kč | 45 985,62 Kč |
| 1 000 | 52,49500 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |


