



AS-N-MM | |
|---|---|
DigiKey Part Number | 2444-AS-N-MM-ND |
Manufacturer | |
Manufacturer Product Number | AS-N-MM |
Description | TAPE/MAGNETIC AS-N30 |
Customer Reference | |
Detailed Description | Tape, Magnetic AS-N30 Humidity Control Sheet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Tape, Magnetic | |
For Use With/Related Products | AS-N30 Humidity Control Sheet |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 100 | 131,23750 Kč | 13 123,75 Kč |
| 500 | 104,99000 Kč | 52 495,00 Kč |
| 1 000 | 65,72374 Kč | 65 723,74 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |


