


VUVS-LK25-M52-AD-G14-1B2-S | |
|---|---|
DigiKey Part Number | 2171-VUVS-LK25-M52-AD-G14-1B2-S-ND |
Manufacturer | |
Manufacturer Product Number | VUVS-LK25-M52-AD-G14-1B2-S |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Connection Method Threaded |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Operating Pressure 22 ~ 116 PSI (1.5 ~ 8 bar) | Operating Temperature -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 534,74000 Kč | 1 534,74 Kč |
| Unit Price without VAT: | 1 534,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 857,03540 Kč |



