Solenoid Valve Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solenoid Valve Sub-Base Mount
Valve series VUVG and VUVS Animation

VUVG-LK10-M52-AT-M5-1R8L-S

DigiKey Part Number
2171-VUVG-LK10-M52-AT-M5-1R8L-S-ND
Manufacturer
Manufacturer Product Number
VUVG-LK10-M52-AT-M5-1R8L-S
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air, Inert Gas, Liquid
Manufacturer
Festo Corporation
Connection Method
Threaded M5
Packaging
Bulk
Mounting Type
Sub-Base Mount
Part Status
Active
Features
Supply Voltage 24VDC
Type
Solenoid Valve
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Pressure
36 ~ 102 PSI (2.5 ~ 7 bar)
Operating Temperature
-5°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 317,62000 Kč1 317,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 317,62000 Kč
Unit Price with VAT:1 594,32020 Kč