Control Valve, Maintained Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEU-1/8

DigiKey Part Number
2171-SEU-1/8-ND
Manufacturer
Manufacturer Product Number
SEU-1/8
Description
QUICK EXHAUST VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Control Valve, Maintained Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Control Valve, Maintained
Function
-
Actuator Type
-
Operating Pressure
7 ~ 145 PSI (0.5 ~ 10 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas, Liquid
Connection Method
Threaded
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 75°C
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 407,08000 Kč1 407,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 407,08000 Kč
Unit Price with VAT:1 702,56680 Kč