Push-In to Threaded Straight Fitting 4mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSMP-M6X0.75-4

DigiKey Part Number
2171-QSMP-M6X0.75-4-ND
Manufacturer
Manufacturer Product Number
QSMP-M6X0.75-4
Description
PUSH-IN FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Straight Fitting 4mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Straight Fitting
Connection Method
Push-In to Threaded
For Use With/Related Products
4mm OD Tubing
Features
-
Operating Pressure
-13.8 ~ 87 PSI (-0.95 ~ 6 bar)
Operating Temperature
-10°C ~ 80°C
Thread Size
M6x0.75
Mounting Type
Free Hanging (In-Line)
Material
Nickel Plated Brass
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč