Push-In to Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSM-M5-6-I

DigiKey Part Number
2171-QSM-M5-6-I-ND
Manufacturer
Manufacturer Product Number
QSM-M5-6-I
Description
PUSH-IN FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
6mm OD Tubing
Manufacturer
Festo Corporation
Operating Pressure
-14 ~ 145 PSI (-1 ~ 10 bar)
Series
Operating Temperature
0°C ~ 60°C
Packaging
Bulk
Thread Size
M5
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Straight Fitting
Material
Nickel Plated Brass
Connection Method
Push-In to Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč