Push-In to Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSF-1/4-6-B

DigiKey Part Number
2171-QSF-1/4-6-B-ND
Manufacturer
Manufacturer Product Number
QSF-1/4-6-B
Description
PUSH-IN FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
6mm OD Tubing
Manufacturer
Festo Corporation
Operating Pressure
-14 ~ 87 PSI (-1 ~ 6 bar)
Series
Operating Temperature
-10°C ~ 80°C
Packaging
Bulk
Thread Size
G1/4
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Straight Fitting
Material
Nickel Plated Brass
Connection Method
Push-In to Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč