
QS-G3/8-10 | |
|---|---|
DigiKey Part Number | 2171-QS-G3/8-10-ND |
Manufacturer | |
Manufacturer Product Number | QS-G3/8-10 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 10mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Push-In to Threaded | |
For Use With/Related Products | 10mm OD Tubing | |
Features | - | |
Operating Pressure | -14 ~ 87 PSI (-1 ~ 6 bar) | |
Operating Temperature | -10°C ~ 80°C | |
Thread Size | G3/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Nickel Plated Brass | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


