Push-In to Sleeve Straight Fitting 6mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS-8H-6

DigiKey Part Number
2171-QS-8H-6-ND
Manufacturer
Manufacturer Product Number
QS-8H-6
Description
PUSH-IN CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Sleeve Straight Fitting 6mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Push-In to Sleeve
Manufacturer
Festo Corporation
For Use With/Related Products
6mm OD Tubing
Series
Operating Pressure
-14 ~ 87 PSI (-1 ~ 6 bar)
Packaging
Bulk
Operating Temperature
-10°C ~ 80°C
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Straight Fitting
Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč