Push-In to Threaded Straight Fitting 1/4" OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB-1/4-1/4-I-U

DigiKey Part Number
2171-QB-1/4-1/4-I-U-ND
Manufacturer
Manufacturer Product Number
QB-1/4-1/4-I-U
Description
PUSH-IN FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Straight Fitting 1/4" OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1/4" OD Tubing
Manufacturer
Festo Corporation
Operating Pressure
13.8 ~ 145 PSI (0.95 ~ 10 bar)
Series
Operating Temperature
0°C ~ 60°C
Packaging
Bulk
Thread Size
NPT1/4
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Straight Fitting
Material
Nickel Plated Brass
Connection Method
Push-In to Threaded
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč