Tubing Black Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tubing Black Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m)
Tubing Fitting Combination PUN-H QS

PUN-H-8X1,25-TSW

DigiKey Part Number
2171-PUN-H-8X1,25-TSW-ND
Manufacturer
Manufacturer Product Number
PUN-H-8X1,25-TSW
Description
PLASTIC TUBING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Black Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Thermoplastic Polyurethane (TPE-U)
Manufacturer
Festo Corporation
Length
164.0' (50.0m)
Packaging
Bulk
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Part Status
Active
Operating Temperature
-35°C ~ 60°C
Type
Tubing
Fluid Type
Compressed Air, Water
Outer Diameter
0.315" (8.00mm)
Bend Radius (Flow)
1.457" (37.00mm)
Inner Diameter
0.224" (5.70mm)
Minimum Bend Radius
0.827" (21.00mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUN-H-8X1,25-SWFesto Corporation12171-PUN-H-8X1,25-SW-ND98,59000 KčParametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 435,77000 Kč2 435,77 Kč
Unit Price without VAT:2 435,77000 Kč
Unit Price with VAT:2 947,28170 Kč