Tubing Black Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tubing Black Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m)
Tubing Fitting Combination PUN-H QS

PUN-H-6X1-SW

DigiKey Part Number
2171-PUN-H-6X1-SW-ND
Manufacturer
Manufacturer Product Number
PUN-H-6X1-SW
Description
TUBING BLACK PLASTIC 6MM 50M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Black Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Tubing
Outer Diameter
0.236" (6.00mm)
Inner Diameter
0.157" (4.00mm)
Color
Black
Material
Thermoplastic Polyurethane (TPE-U)
Length
164.0' (50.0m)
Features
-
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Operating Temperature
-35°C ~ 60°C
Fluid Type
Compressed Air, Water
Bend Radius (Flow)
1.024" (26.00mm)
Fluid Temperature
-
Burst Pressure
-
Minimum Bend Radius
0.394" (10.00mm)
Wall Thickness
-
Approval Agency
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 669,34000 Kč1 669,34 Kč
Unit Price without VAT:1 669,34000 Kč
Unit Price with VAT:2 019,90140 Kč