Image for PUN-H-6X1-BL-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUN-H-6X1-BL-500

DigiKey Part Number
2171-PUN-H-6X1-BL-500-ND
2171-PUN-H-6X1-BL-500-DS-ND
Manufacturer
Manufacturer Product Number
PUN-H-6X1-BL-500
Description
PLASTIC TUBING 500M METER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tubing Blue Polyurethane (PU)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Festo Corporation
Material
Polyurethane (PU)
Series
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Packaging
Spool
Digi-Spool®, Continuous Spool
Operating Temperature
-35°C ~ 60°C
Part Status
Active
Fluid Type
Compressed Air
Type
Tubing
Bend Radius (Flow)
1.024" (26.00mm)
Outer Diameter
0.236" (6.00mm)
Minimum Bend Radius
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 160
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
50027,29740 Kč13 648,70 Kč
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč