
PUN-H-3X0,5-BL-500 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-3X0,5-BL-500-ND 2171-PUN-H-3X0,5-BL-500-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-3X0,5-BL-500 |
Description | PLASTIC TUBING 500M METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Polyurethane (PU) 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Material Polyurethane (PU) |
Manufacturer Festo Corporation | Length 1640.4' (500.0m) |
Series | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Packaging Spool Digi-Spool®, Continuous Spool | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 0.472" (12.00mm) |
Outer Diameter 0.118" (3.00mm) | Minimum Bend Radius 0.236" (6.00mm) |
Inner Diameter 0.083" (2.10mm) | Approval Agency TUV |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,32854 Kč | 7 664,27 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



