


PUN-H-3/8-WS-150-CB | |
|---|---|
DigiKey Part Number | 2171-PUN-H-3/8-WS-150-CB-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-3/8-WS-150-CB |
Description | TUBING WHITE PLASTIC 3/8" 150' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing White Thermoplastic Polyurethane (TPE-U) 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.375" (9.53mm) | |
Inner Diameter | - | |
Color | White | |
Material | Thermoplastic Polyurethane (TPE-U) | |
Length | 150.0' (45.7m) | |
Features | - | |
Operating Pressure | -14 ~ 145PSI (-1 ~ 10 bar) | |
Operating Temperature | -35°C ~ 63°C | |
Fluid Type | Compressed Air, Water | |
Bend Radius (Flow) | 2.051" (52.10mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 0.972" (24.69mm) | |
Wall Thickness | - | |
Approval Agency | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 338,68000 Kč | 3 338,68 Kč |
| Unit Price without VAT: | 3 338,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 039,80280 Kč |


