


PUN-H-10X1,5-TSW | |
|---|---|
DigiKey Part Number | 2171-PUN-H-10X1,5-TSW-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-10X1,5-TSW |
Description | TUBING BLACK PLASTIC 10MM 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Black Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Packaging Bulk | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Type Tubing | Fluid Type Compressed Air, Water |
Outer Diameter 0.394" (10.00mm) | Bend Radius (Flow) 2.047" (52.00mm) |
Inner Diameter 0.276" (7.00mm) | Minimum Bend Radius 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 643,15000 Kč | 3 643,15 Kč |
| Unit Price without VAT: | 3 643,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 408,21150 Kč |



