Tubing Red Thermoplastic Polyurethane (TPE-U) 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tubing Red Thermoplastic Polyurethane (TPE-U) 150.0' (45.7m)
Tubing Fitting Combination PUN-H QS

PUN-H-1/2-RT-150-CB

DigiKey Part Number
2171-PUN-H-1/2-RT-150-CB-ND
Manufacturer
Manufacturer Product Number
PUN-H-1/2-RT-150-CB
Description
TUBING RED PLASTIC 1/2" 150'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Red Thermoplastic Polyurethane (TPE-U) 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Tubing
Outer Diameter
0.500" (12.70mm)
Inner Diameter
-
Color
Red
Material
Thermoplastic Polyurethane (TPE-U)
Length
150.0' (45.7m)
Features
-
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Operating Temperature
-35°C ~ 63°C
Fluid Type
Compressed Air, Water
Bend Radius (Flow)
2.449" (62.20mm)
Fluid Temperature
-
Burst Pressure
-
Minimum Bend Radius
0.900" (22.86mm)
Wall Thickness
-
Approval Agency
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 567,07000 Kč4 567,07 Kč
Unit Price without VAT:4 567,07000 Kč
Unit Price with VAT:5 526,15470 Kč