
PEN-1/4-BL-150-CB | |
|---|---|
DigiKey Part Number | 2171-PEN-1/4-BL-150-CB-ND |
Manufacturer | |
Manufacturer Product Number | PEN-1/4-BL-150-CB |
Description | PLASTIC TUBING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Polyethylene (PE) |
Category | Color Blue |
Manufacturer Festo Corporation | Material Polyethylene (PE) |
Series | Operating Pressure 102 PSI (7 bar) |
Packaging Bulk | Operating Temperature -30°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air, Water |
Type Tubing | Bend Radius (Flow) 1.020" (25.90mm) |
Outer Diameter 0.250" (6.35mm) | Minimum Bend Radius 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,92933 Kč | 1 039,40 Kč |
| Unit Price without VAT: | 6,92933 Kč |
|---|---|
| Unit Price with VAT: | 8,38449 Kč |



